PDP SEO Portlet

C326C161FAG5TA

Multilayer Ceramic Capacitor, 160 pF, 250 V, ± 1%, Radial Leaded, C0G / NP0, 2.54 mm, 5.08 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C326C161FAG5TA
Secondary Manufacturer Part#: C326C161FAG5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 160pF capacitance and ±1% capacitance tolerance
  • 326 case size
  • 250V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Extremely low ESR and ESL
  • High thermal stability and high ripple current capability
  • No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
  • Non-polar device, minimizing installation concerns and conformally coated
  • Encapsulation meets flammability standard UL 94V–0
  • 100% pure matte tin-plated lead finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
160 pF
± 1%
Radial Leaded
C0G / NP0
2.54 mm
125 °C
-55 °C
7.62 mm
5.08 mm
3.18 mm
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.43164
1000+
$0.42946
2000+
$0.39298
4000+
$0.39098
8000+
$0.38897