C322C470JCG5TA
Multilayer Ceramic Capacitor, 47 pF, 500 V, ± 5%, Radial Leaded, C0G / NP0, 5.08 mm, 5.08 mm
- RoHS 10 Compliant
- Tariff Charges
Goldmax conformally coated radial leaded ceramic capacitors in Z5U dielectric feature an 85°C maximum operating temperature and are considered “general-purpose.” The Electronics Industries Alliance (EIA) characterizes Z5U dielectric as a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Z5U exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature. Capacitance change is limited to +22%, -56% from +10°C to +85°C.
- 47pF capacitance and ±5% capacitance tolerance
- 322 case size
- 500V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High temperature solder lead attach
- Extremely low ESR, ESL and high thermal stability, high ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time, non-polar device, minimizing installation concerns
- 100% pure matte tin-plated lead finish allowing for excellent solderability
- Encapsulation meets flammability standard UL 94V–0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 pF | ||
| ± 5% | ||
| Radial Leaded | ||
| 5.08 mm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 6.6 mm | ||
| 5.08 mm | ||
| 3.81 mm | ||
| -888 | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |