PDP SEO Portlet

C322C103K1R5TA

Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, Radial Leaded, X7R, 5.08 mm, 5.08 mm, 3.18 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C322C103K1R5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Style/Size: 322
  • Radial leaded technology
  • Conformally coated
  • 0.100", 0.200"", 0.250"" and 0.400"" lead spacing
  • +10°C to +85°C operating temperature range
  • Lead (Pb)-Free, RoHS and REACH compliant
  • DC voltage ratings of 25 V, 50 V, 100 V, 200 V and 250 V
  • Capacitance offerings ranging from 100 pF to 10 µF
  • Available capacitance Tolerances of ±20% and +80%/-20%
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated lead finish allowing for excellent solderability
  • SnPb-plated lead finish option available upon request (Sn60/Pb40)
  • Encapsulation meets flamability standard UL 94V-0
"

Technical Attributes

Find Similar Parts

Description Value
null
5.08 mm
-55 °C
X7R
Radial Leaded
null
± 10%
5.08 mm
3.18 mm
null
6.6 mm
100 V
null
null
125 °C
0.01 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240020
In Stock :  260
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks ,1 days
Price for: Each
Quantity:
Min:500  Mult:1  
Need More?
USD $:
$ 0.24254
500+
$0.24254
1000+
$0.117
2000+
$0.05859
4000+
$0.05829
8000+
$0.05798
SubTotal:
$121.27