PDP SEO Portlet

C322C101K1R5TATR

Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, Radial Leaded, X7R, 5.08 mm, 5.08 mm, 3.18 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C322C101K1R5TATR
Secondary Manufacturer Part#: C322C101K1R5TATR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Goldmax conformally coated radial leaded ceramic capacitors in Z5U dielectric feature an 85°C maximum operating temperature and are considered “general-purpose.” The Electronics Industries Alliance (EIA) characterizes Z5U dielectric as a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Z5U exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature. Capacitance change is limited to +22%, -56% from +10°C to +85°C.

  • Style/Size: 322
  • Radial leaded technology
  • Conformally coated
  • 0.100", 0.200"", 0.250"" and 0.400"" lead spacing
  • +10°C to +85°C operating temperature range
  • Lead (Pb)-Free, RoHS and REACH compliant
  • DC voltage ratings of 25 V, 50 V, 100 V, 200 V and 250 V
  • Capacitance offerings ranging from 100 pF to 10 µF
  • Available capacitance Tolerances of ±20% and +80%/-20%
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated lead finish allowing for excellent solderability
  • SnPb-plated lead finish option available upon request (Sn60/Pb40)
  • Encapsulation meets flamability standard UL 94V-0
"

Technical Attributes

Find Similar Parts

Description Value
100 pF
± 10%
Radial Leaded
5.08 mm
MSL 1 - Unlimited
125 °C
-55 °C
6.6 mm
5.08 mm
3.18 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.067
5000+
$0.06666
10000+
$0.06633
20000+
$0.066
40000+
$0.06566