PDP SEO Portlet

C322C101F1G5TA

Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 1%, Radial Leaded, C0G / NP0, 5.08 mm, 5.08 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C322C101F1G5TA
Secondary Manufacturer Part#: 73M2167
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Goldmax conformally coated radial leaded ceramic capacitors in Z5U dielectric feature an 85°C maximum operating temperature and are considered “general-purpose.” The Electronics Industries Alliance (EIA) characterizes Z5U dielectric as a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Z5U exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature. Capacitance change is limited to +22%, -56% from +10°C to +85°C.

  • 100pF capacitance and ±1% capacitance tolerance
  • 322 case size
  • 100V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Extremely low ESR and ESL
  • High thermal stability and high ripple current capability
  • No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
  • Non-polar device, minimizing installation concerns and conformally coated
  • Encapsulation meets flammability standard UL 94V–0
  • 100% pure matte tin-plated lead finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
100 pF
± 1%
Radial Leaded
5.08 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
6.6 mm
5.08 mm
3.18 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 150 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.07
10+
$0.671
25+
$0.661
50+
$0.652
100+
$0.643
500+
$0.555
1000+
$0.534