PDP SEO Portlet

C320C751JCG5TATR

Multilayer Ceramic Capacitor, 750 pF, 500 V, ± 5%, Radial Leaded, C0G / NP0, 2.54 mm, 5.08 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C320C751JCG5TATR
Secondary Manufacturer Part#: C320C751JCG5TATR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Multilayer ceramic capacitors are available in avariety of physical sizes and configurations, includingleaded devices and surface mounted chips. Leadedstyles include molded and conformally coated partswith axial and radial leads. However, the basiccapacitor element is similar for all styles. It is called achip and consists of formulated dielectric materialswhich have been cast into thin layers, interspersedwith metal electrodes alternately exposed on oppositeedges of the laminated structure. The entire structure isfired at high temperature to produce a monolithicblock which provides high capacitance values in asmall physical volume. After firing, conductiveterminations are applied to opposite ends of the chip tomake contact with the exposed electrodes.Termination materials and methods vary depending onthe intended use.

  • 750pF capacitance and ±5% capacitance tolerance
  • 320 case size
  • 500V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High temperature solder lead attach
  • Extremely low ESR, ESL and high thermal stability, high ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time, non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated lead finish allowing for excellent solderability
  • Encapsulation meets flammability standard UL 94V–0

Technical Attributes

Find Similar Parts

Description Value
750 pF
± 5%
Radial Leaded
2.54 mm
MSL 1 - Unlimited
125 °C
-55 °C
5.84 mm
5.08 mm
3.81 mm
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.68643
5000+
$0.64932
10000+
$0.63224
20000+
$0.62302
40000+
$0.61983