C320C471JCG5TA
Multilayer Ceramic Capacitor, 470 pF, 500 V, ± 5%, Radial Leaded, C0G / NP0, 2.54 mm, 5.08 mm
- RoHS 10 Compliant
- Tariff Charges
Multilayer ceramic capacitors are available in avariety of physical sizes and configurations, includingleaded devices and surface mounted chips. Leadedstyles include molded and conformally coated partswith axial and radial leads. However, the basiccapacitor element is similar for all styles. It is called achip and consists of formulated dielectric materialswhich have been cast into thin layers, interspersedwith metal electrodes alternately exposed on oppositeedges of the laminated structure. The entire structure isfired at high temperature to produce a monolithicblock which provides high capacitance values in asmall physical volume. After firing, conductiveterminations are applied to opposite ends of the chip tomake contact with the exposed electrodes.Termination materials and methods vary depending onthe intended use.
- 470pF capacitance and ±5% capacitance tolerance
- 320 case size
- 500V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High temperature solder lead attach
- Extremely low ESR, ESL and high thermal stability, high ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time, non-polar device, minimizing installation concerns
- 100% pure matte tin-plated lead finish allowing for excellent solderability
- Encapsulation meets flammability standard UL 94V–0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 pF | ||
| ± 5% | ||
| Radial Leaded | ||
| 2.54 mm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 5.84 mm | ||
| 5.08 mm | ||
| 3.81 mm | ||
| -888 | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |