PDP SEO Portlet

C320C224K5R5TA

Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, Radial Leaded, X7R, 2.54 mm, 5.08 mm, 3.18 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C320C224K5R5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET Goldmax series are radial leaded, standard Goldmax multilayer ceramic capacitor with X7R dielectric material. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.

  • Radial leaded form factor
  • Non-polar device, minimizing installation concerns
  • Capacitance change is limited to ±15% from -55°C to +125°C.
  • Radial leaded form factor & Conformally coated
  • Dimension is 5.08mm x 5.84mm (L x H)
  • 2.54 pitch spacing
  • Epoxy encapsulated
  • Capacitance change is limited to ±15% from -55°C to +125°C.
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
null
2.54 mm
-55 °C
X7R
Radial Leaded
null
± 10%
5.08 mm
3.18 mm
null
5.84 mm
50 V
null
null
125 °C
0.22 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240020
In Stock :  572
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks ,1 days
Price for: Each
Quantity:
Min:500  Mult:1  
Need More?
USD $:
$ 0.17451
500+
$0.17451
1000+
$0.16973
2000+
$0.1652
4000+
$0.15885
8000+
$0.15488
SubTotal:
$87.25