PDP SEO Portlet

C320C103M5U5TA

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 20%, Radial Leaded, Z5U, 2.54 mm, 5.08 mm, 3.18 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C320C103M5U5TA
Secondary Manufacturer Part#: C320C103M5U5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Multilayer ceramic capacitors are available in avariety of physical sizes and configurations, includingleaded devices and surface mounted chips. Leadedstyles include molded and conformally coated partswith axial and radial leads. However, the basiccapacitor element is similar for all styles. It is called achip and consists of formulated dielectric materialswhich have been cast into thin layers, interspersedwith metal electrodes alternately exposed on oppositeedges of the laminated structure. The entire structure isfired at high temperature to produce a monolithicblock which provides high capacitance values in asmall physical volume. After firing, conductiveterminations are applied to opposite ends of the chip tomake contact with the exposed electrodes.Termination materials and methods vary depending onthe intended use.

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 20%
Radial Leaded
2.54 mm
MSL 1 - Unlimited
85 °C
10 °C
-888
5.84 mm
5.08 mm
3.18 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.0687
1000+
$0.06835
2000+
$0.06402
4000+
$0.06369
8000+
$0.06336