PDP SEO Portlet

C320C100K2G5TATR

Multilayer Ceramic Capacitor, 10 pF, 200 V, ± 10%, Radial Leaded, C0G / NP0, 2.54 mm, 5.08 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C320C100K2G5TATR
Secondary Manufacturer Part#: C320C100K2G5TATR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Multilayer ceramic capacitors are available in avariety of physical sizes and configurations, includingleaded devices and surface mounted chips. Leadedstyles include molded and conformally coated partswith axial and radial leads. However, the basiccapacitor element is similar for all styles. It is called achip and consists of formulated dielectric materialswhich have been cast into thin layers, interspersedwith metal electrodes alternately exposed on oppositeedges of the laminated structure. The entire structure isfired at high temperature to produce a monolithicblock which provides high capacitance values in asmall physical volume. After firing, conductiveterminations are applied to opposite ends of the chip tomake contact with the exposed electrodes.Termination materials and methods vary depending onthe intended use.

  • 10pF capacitance and ±10% capacitance tolerance
  • 320 case size
  • 200V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Extremely low ESR and ESL
  • High thermal stability and high ripple current capability
  • No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
  • Non-polar device, minimizing installation concerns and conformally coated
  • Encapsulation meets flammability standard UL 94V–0
  • 100% pure matte tin-plated lead finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
10 pF
± 10%
Radial Leaded
2.54 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
5.84 mm
5.08 mm
3.18 mm
-888
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.089
5000+
$0.08856
10000+
$0.08811
20000+
$0.08766
40000+
$0.08722