PDP SEO Portlet

C318C272J1G5TA

Multilayer Ceramic Capacitor, 2700 pF, 100 V, ± 5%, Radial Leaded, C0G / NP0, 5.08 mm, 3.81 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C318C272J1G5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C318C272J1G5TA is a Commercial Grade, Goldmax, 300 series, conformally coated, C0G dielectric, radial leaded multilayer ceramic capacitor. The Electronics Industries Alliance (EIA)

  • 2700pF capacitance and ±5% capacitance tolerance
  • 318 case size
  • 100V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Extremely low ESR and ESL
  • High thermal stability and high ripple current capability
  • No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
  • Non-polar device, minimizing installation concerns and conformally coated
  • Encapsulation meets flammability standard UL 94V–0
  • 100% pure matte tin-plated lead finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
null
5.08 mm
-55 °C
C0G / NP0
Radial Leaded
null
± 5%
3.81 mm
2.54 mm
null
5.97 mm
100 V
null
null
125 °C
2700 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.258
500+
$0.258
1000+
$0.25671
2000+
$0.20988
4000+
$0.20882
8000+
$0.20776
SubTotal:
$129.00