PDP SEO Portlet

C317C130J5G5TA

Multilayer Ceramic Capacitor, 13 pF, 50 V, ± 5%, Radial Leaded, C0G / NP0, 5.08 mm, 3.81 mm, 2.54 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C317C130J5G5TA
Secondary Manufacturer Part#: C317C130J5G5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 13pF capacitance and ±5% capacitance tolerance
  • 317 case size
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Extremely low ESR and ESL
  • High thermal stability and high ripple current capability
  • No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
  • Non-polar device, minimizing installation concerns and conformally coated
  • Encapsulation meets flammability standard UL 94V–0
  • 100% pure matte tin-plated lead finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
13 pF
± 5%
Radial Leaded
5.08 mm
125 °C
-55 °C
-888
5.08 mm
3.81 mm
2.54 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.2009
1000+
$0.19988
2000+
$0.17363
4000+
$0.17274
8000+
$0.17184