PDP SEO Portlet

C317C102M1R5HATR

Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 20%, Radial Leaded, X7R, 5.08 mm, 3.81 mm, 2.54 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C317C102M1R5HATR
Secondary Manufacturer Part#: C317C102M1R5HATR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

300 Series High Voltage Goldmax conformally coated radial leaded ceramic capacitors in X7R dielectric feature a 125°C maximum operating temperature. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II "temperature stable"" material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C."

  • Style/Size: 317
  • Radial leaded form factor
  • Conformally coated
  • 0.100", 0.200"", 0.250"" and 0.400"" lead spacing
  • Operating temperature range of -55°C to +125°C
  • Lead (Pb)-Free, RoHS and REACH compliant
  • X7R temperature stable dielectric
  • DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV and 3 KV
  • Capacitance offerings ranging from 10 pF to 0.56 µF
  • Available capacitance tolerances of ±5%, ±10% and ±20%
  • High temperature solder lead attach
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated lead finish allowing for excellent solderability
  • SnPb-plated lead finish option available upon request (Sn60/Pb40)
  • Encapsulation meets flamability standard UL 94V-0
"

Technical Attributes

Find Similar Parts

Description Value
1000 pF
± 20%
Radial Leaded
5.08 mm
MSL 1 - Unlimited
125 °C
-55 °C
5.08 mm
3.81 mm
2.54 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.061
5000+
$0.0607
10000+
$0.06039
20000+
$0.06008
40000+
$0.05978