PDP SEO Portlet

C317C101KDG5TA

Multilayer Ceramic Capacitor, 100 pF, 1000 V, ± 10%, Radial Leaded, C0G / NP0, 5.08 mm, 3.81 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C317C101KDG5TA
Secondary Manufacturer Part#: C317C101KDG5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

300 Series High Voltage Goldmax conformally coated radial leaded ceramic capacitors in X7R dielectric feature a 125°C maximum operating temperature. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II "temperature stable"" material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C."

  • 100pF capacitance and ±10% capacitance tolerance
  • 317 case size
  • 1000V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High temperature solder lead attach
  • Extremely low ESR, ESL and high thermal stability, high ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time, non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated lead finish allowing for excellent solderability
  • Encapsulation meets flammability standard UL 94V–0

Technical Attributes

Find Similar Parts

Description Value
100 pF
± 10%
Radial Leaded
5.08 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
5.08 mm
3.81 mm
3.14 mm
-888
1000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.55638
1000+
$0.55357
2000+
$0.50764
4000+
$0.50505
8000+
$0.50246