PDP SEO Portlet

C316C100F3G5TA

Multilayer Ceramic Capacitor, 10 pF, 25 V, ± 1%, Radial Leaded, C0G / NP0, 2.54 mm, 3.81 mm, 2.54 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C316C100F3G5TA
Secondary Manufacturer Part#: C316C100F3G5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10pF capacitance and ±1% capacitance tolerance
  • 316 case size
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Extremely low ESR and ESL
  • High thermal stability and high ripple current capability
  • No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
  • Non-polar device, minimizing installation concerns and conformally coated
  • Encapsulation meets flammability standard UL 94V–0
  • 100% pure matte tin-plated lead finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
10 pF
± 1%
Radial Leaded
C0G / NP0
2.54 mm
125 °C
-55 °C
5.84 mm
3.81 mm
2.54 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.4802
1000+
$0.47775
2000+
$0.42777
4000+
$0.42556
8000+
$0.42336