PDP SEO Portlet

C315C510JDG5TA

Multilayer Ceramic Capacitor, 51 pF, 1000 V, ± 5%, Radial Leaded, C0G / NP0, 2.54 mm, 3.81 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C315C510JDG5TA
Secondary Manufacturer Part#: C315C510JDG5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 51pF capacitance and ±5% capacitance tolerance
  • 315 case size
  • 1000V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • High temperature solder lead attach
  • Extremely low ESR, ESL and high thermal stability, high ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time, non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated lead finish allowing for excellent solderability
  • Encapsulation meets flammability standard UL 94V–0

Technical Attributes

Find Similar Parts

Description Value
51 pF
± 5%
Radial Leaded
2.54 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
3.3 mm
3.81 mm
3.14 mm
-888
1000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.70884
1000+
$0.70526
2000+
$0.6468
4000+
$0.6435
8000+
$0.6402