PDP SEO Portlet

C315C221J2G5TA

Multilayer Ceramic Capacitor, 220 pF, 200 V, ± 5%, Radial Leaded, C0G / NP0, 2.54 mm, 3.81 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C315C221J2G5TA
Secondary Manufacturer Part#: C315C221J2G5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET’s 300 Series High Voltage Goldmax conformally coated radial leaded ceramic capacitors in X7R dielectric feature a 125°C maximum operating temperature. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II "temperature stable"" material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C. These devices offer low leakage current, exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies and in lighting ballasts. Their exceptional performance at high frequencies has made them a preferred choice of design engineers worldwide. In addition to their use in power supplies, these capacitors are widely used in industries related to telecommunications, medical, military, aerospace, semiconductor and test/diagnostic equipment"

• Radial leaded form factor
• Conformally coated
• 0.100", 0.200"", 0.250"" and 0.400"" lead spacing
• Operating temperature range of -55°C to +125°C
• Lead (Pb)-Free, RoHS and REACH compliant
• X7R temperature stable dielectric
• DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV and 3 KV
• Capacitance offerings ranging from 10 pF to 0.56 µF
• Available capacitance tolerances of ±5%, ±10% and ±20%
• High temperature solder lead attach
• Non-polar device, minimizing installation concerns
• 100% pure matte tin-plated lead finish allowing for excellent solderability
• SnPb-plated lead finish option available upon request (Sn60/Pb40)
• Encapsulation meets flamability standard UL 94V-0"

Technical Attributes

Find Similar Parts

Description Value
220 pF
± 5%
Radial Leaded
2.54 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
3.14 mm
3.81 mm
2.54 mm
-888
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.10682
1000+
$0.10628
2000+
$0.09506
4000+
$0.09457
8000+
$0.09408