PDP SEO Portlet

C315C220K5G5TA

Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 10%, C0G (NP0), Radial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: C315C220K5G5TA
Secondary Manufacturer Part#: C315C220K5G5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. The C0G dielectric is a Class I "stable"" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from -55°C to +125°C. These devices meets the flame test requirements outlined in UL Standard 94V–0."

Technical Attributes

Find Similar Parts

Description Value
22 pF
10%
2.54 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
3.14 mm
3.81 mm
2.54 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.06773
1000+
$0.06603
2000+
$0.064
4000+
$0.06197
8000+
$0.06048