C315C151J2G5TA
Multilayer Ceramic Capacitor, 150 pF, 200 V, ± 5%, Radial Leaded, C0G / NP0, 2.54 mm, 3.81 mm
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: C315C151J2G5TA
- RoHS 10 Compliant
- Tariff Charges
C315C151J2G5TA is a Commercial Grade, Goldmax, 300 series, conformally coated, C0G dielectric, radial leaded multilayer ceramic capacitor. The Electronics Industries Alliance (EIA)
- 150pF capacitance and ±5% capacitance tolerance
- 315 case size
- 200V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Extremely low ESR and ESL
- High thermal stability and high ripple current capability
- No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
- Non-polar device, minimizing installation concerns and conformally coated
- Encapsulation meets flammability standard UL 94V–0
- 100% pure matte tin-plated lead finish allowing for excellent solderability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 2.54 mm | ||
| -55 °C | ||
| C0G / NP0 | ||
| Radial Leaded | ||
| null | ||
| ± 5% | ||
| 3.81 mm | ||
| 2.54 mm | ||
| null | ||
| 3.14 mm | ||
| 200 V | ||
| null | ||
| null | ||
| 125 °C | ||
| 150 pF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240020 |