PDP SEO Portlet

C315C102M1U5TA

Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 20%, Radial Leaded, Z5U, 2.54 mm, 3.81 mm, 2.54 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C315C102M1U5TA
Secondary Manufacturer Part#: C315C102M1U5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET’s Goldmax radial leaded ceramic capacitors in Z5U dielectric feature an 85°C maximum operating temperature and are considered “general-purpose.” The Z5U dielectric is a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Z5U exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature. Capacitance change is limited to +22%, -56% from +10°C to +85°C.

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
± 20%
Radial Leaded
2.54 mm
MSL 1 - Unlimited
85 °C
10 °C
-888
3.14 mm
3.81 mm
2.54 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.05028
1000+
$0.0489
2000+
$0.0476
4000+
$0.04577
8000+
$0.04462