PDP SEO Portlet

C2225C131JKGACTU

SMD Multilayer Ceramic Capacitor, 130 pF, 10 kV, 2225 [5664 Metric], ± 5%, C0G / NP0, C Series

Manufacturer:KEMET
Avnet Manufacturer Part #: C2225C131JKGACTU
Secondary Manufacturer Part#: C2225C131JKGACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 130pF capacitance and ±5% capacitance tolerance
  • 2225 (5664 metric) capacitor case
  • 10kV DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Extremely low ESR and ESL
  • High ripple current capability
  • No capacitance shift with voltage
  • Negligible capacitance shift with respect to temperature
  • No piezoelectric noise

Technical Attributes

Find Similar Parts

Description Value
130 pF
± 5%
2225 [5664 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
5.6 mm
6.4 mm
-888
10 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.4
1000+
$2.27027
2000+
$2.21053
4000+
$2.15385
8000+
$2.1