C2220X562JFGACAUTO
SMD Multilayer Ceramic Capacitor, 5600 pF, 1.5 kV, 2220 [5650 Metric], ± 5%, C0G / NP0
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: C2220X562JFGACAUTO
Secondary Manufacturer Part#: C2220X562JFGACAUTO
- RoHS 10 Compliant
- Tariff Charges
- 5600pF capacitance and ±5% capacitance tolerance
- 2220 (5650 metric) capacitor case
- 1.5kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- Extremely low ESR and ESL
- High ripple current capability
- No capacitance shift with voltage
- Negligible capacitance shift with respect to temperature
- No piezoelectric noise
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5600 pF | ||
| ± 5% | ||
| 2220 [5650 Metric] | ||
| Flexible Termination | ||
| C0G / NP0 | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 5.9 mm | ||
| Flexible Termination (FT-CAP) Series | ||
| 5 mm | ||
| AEC-Q200 | ||
| 1.5 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |