PDP SEO Portlet

C2220X226K3RACTU

SMD Multilayer Ceramic Capacitor, 22 uF, 25 V, 2220 [5650 Metric], ± 10%, X7R

Manufacturer:KEMET
Avnet Manufacturer Part #: C2220X226K3RACTU
Secondary Manufacturer Part#: 04R7549
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X Series (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. These flex-robust devices are RoHS-compliant, offer up to 5 mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from -55°C to +125°C.

  • up to 5 mm flex-bend capability
  • Operating temperature range from −55°C to +125°C
  • Capacitance offerings ranging from 180 pF to 22 μF
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
  • DC voltage ratings from 6.3V to 250 V
  • Available capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin plated termination finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
2220 [5650 Metric]
Flexible Termination
MSL 1 - Unlimited
125 °C
-55 °C
5.7 mm
5 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 193 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.48
10+
$5.41
25+
$5.17
50+
$4.92
100+
$4.75