PDP SEO Portlet

C2220C944KCRLCAUTO

Stacked Multilayer Ceramic Capacitor, 0.94 uF, 500 V, ± 10%, X7R, 2220 [5750 Metric], 5.1 mm Stack Height

Manufacturer:KEMET
Avnet Manufacturer Part #: C2220C944KCRLCAUTO
Secondary Manufacturer Part#: C2220C944KCRLCAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

X7R with KONNEKT™ technology surface mount multilayer ceramic chip capacitors (SMD MLCC). KONNEKT™ high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multi-chip solution for high density packaging. The EIA characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. In addition to power supplies, these can be used in industries related to automotive (hybrid), telecommunications, medical, military, aerospace, semiconductors and test/diagnostic equipment.

  • Automotive grade (AEC-Q200) qualified
  • Designed for applications where higher capacitance/voltage needed without additional board space
  • Industry leading CV values
  • Low ESR and ESL
  • Non-polar device, minimizing installation concerns
  • Surface mountable using standard MLCC reflow profiles
  • Capacitance change is limited to ±15% from -55°C to +125°C
  • 125°C maximum operating temperature and is considered temperature stable
  • Also used in SMPS, lighting ballasts, HID lighting, DC/DC converters, industrial equipment
  • Suitable for use in filters, snubbers, DC blocking and bypass circuits

Technical Attributes

Find Similar Parts

Description Value
0.94 µF
10%
125 °C
-55 °C
AEC-Q200
5.1 mm
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$2.34086
600+
$2.23595
1200+
$2.1756
2400+
$2.1645
4800+
$2.1534