PDP SEO Portlet

C2220C475M3N2CAUTO

Stacked Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 20%, X8L, 2220 [5650 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: C2220C475M3N2CAUTO
Secondary Manufacturer Part#: C2220C475M3N2CAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET Power Solutions High Temperature (KPS HT) stacked capacitors utilize a proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitor(s) from the printed circuit board, thereby offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. It provides up to 10 mm of board flex capability.

  • Higher capacitance in the same footprint
  • Board space savings
  • Reduces audible, microphonic noise
  • Capable of Pb-Free reflow profiles
  • Non-polar device, minimizing installation concerns
  • Environmentally friendly
  • Advanced protection against thermal and mechanical stress
  • Extremely low ESR and ESL

Technical Attributes

Find Similar Parts

Description Value
4.7 µF
20%
150 °C
-55 °C
AEC-Q200
5 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$3.1878
400+
$3.1717
800+
$3.1556
1600+
$3.04298
3200+
$3.02737