PDP SEO Portlet

C2220C334MCR2CAUTO

Stacked Multilayer Ceramic Capacitor, 0.33 uF, 500 V, ± 20%, X7R, 2220 [5650 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: C2220C334MCR2CAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET Power Solutions (KPS) High Voltage stacked capacitors utilize a proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitor(s) from the printed circuit board, thereby offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10 mm of board flex capability.

  • AEC-Q200 automotive qualified
  • Reliable and robust termination system
  • Provides up to 10 mm of board flex capability
  • Higher capacitance in the same footprint
  • Board space savings
  • Reduces audible microphonic noise
  • Extremely low ESR and ESL

Technical Attributes

Find Similar Parts

Description Value
5 mm
null
Surface Mount
-55 °C
X7R
null
null
500 V
null
null
125 °C
0.33 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
Need More?
USD $:
$ 3.58317
200+
$3.58317
SubTotal:
$716.63