PDP SEO Portlet

C2220C156M5RACTU

Cap Ceramic 15uF 50V X7R 20% SMD 2220 125°C T/R

Manufacturer:KEMET
Avnet Manufacturer Part #: C2220C156M5RACTU
Secondary Manufacturer Part#: C2220C156M5RACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C2220C156M5RACTU is a X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.

  • Capacitance is 15µF
  • Capacitance tolerance is ±20%
  • 50V DC rated voltage
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • Operating temperature range from -55 to 125°C
  • Non-polar device, minimizing installation concerns

Technical Attributes

Find Similar Parts

Description Value
15 uF
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
5.7 mm
5.7 x 5 x 2.4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.0776
1000+
$2.067
2000+
$2.0176
4000+
$2.0072
8000+
$1.9968