PDP SEO Portlet

C2220C106K5R1CAUTO

Stacked Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X7R, 2220 [5650 Metric], 3.5 mm Stack Height

Manufacturer:KEMET
Avnet Manufacturer Part #: C2220C106K5R1CAUTO
Secondary Manufacturer Part#: C2220C106K5R1CAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KPS series surface mount Multilayer Ceramic Chip Capacitor utilizes proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

  • AEC -Q200 automotive qualified
  • Higher capacitance in the same footprint
  • Board space savings
  • Reduces audible, microphonic noise
  • Capable of Pb-Free reflow profiles
  • Non-polar device, minimizing installation concerns
  • Environmentally friendly
  • Advanced protection against thermal and mechanical stress
  • Extremely low ESR and ESL

Technical Attributes

Find Similar Parts

Description Value
10 µF
10%
125 °C
-55 °C
AEC-Q200
3.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$3.2076
600+
$3.1914
1200+
$3.07206
2400+
$3.05175
4800+
$3.0361