PDP SEO Portlet

C2220C105KAR1C7186

Stacked Multilayer Ceramic Capacitor, 1 uF, 250 V, ± 10%, X7R, 2220 [5650 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: C2220C105KAR1C7186
Secondary Manufacturer Part#: C2220C105KAR1C7186
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KPS series surface mount Multilayer Ceramic Chip Capacitor utilizes proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

  • Higher capacitance in the same footprint
  • Board space savings
  • Advanced protection against thermal and mechanical stress
  • Provides up to 10mm of board flex capability
  • Reduces audible and microphonic noise
  • Extremely low ESR and ESL
  • Non-polar device, minimizing installation concerns
  • Environmentally friendly
  • Capable of Pb-Free reflow profiles

Technical Attributes

Find Similar Parts

Description Value
1 µF
10%
125 °C
-55 °C
-888
3.5 mm
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$3.07414
600+
$2.90797
1200+
$2.83145
2400+
$2.75885
4800+
$2.68988