PDP SEO Portlet

C2220C104JBGACTU

SMD Multilayer Ceramic Capacitor, 0.1 uF, 630 V, 2220 [5650 Metric], ± 5%, C0G / NP0, C Series

Manufacturer:KEMET
Avnet Manufacturer Part #: C2220C104JBGACTU
Secondary Manufacturer Part#: C2220C104JBGACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.1µF capacitance and ±5% capacitance tolerance
  • 2220 (5650 metric) capacitor case
  • 630V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Extremely low ESR and ESL
  • High ripple current capability
  • No capacitance shift with voltage
  • Negligible capacitance shift with respect to temperature
  • No piezoelectric noise

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 5%
2220 [5650 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
5.7 mm
5 mm
-888
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.39371
1000+
$1.31838
2000+
$1.28368
4000+
$1.25077
8000+
$1.2195