PDP SEO Portlet

C2220C103KDRACTU

Multilayer Ceramic Capacitor, 0.01 uF, 1000 V, ± 10%, X7R, 2220 [5650 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: C2220C103KDRACTU
Secondary Manufacturer Part#: C2220C103KDRACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Voltage surface mount MLCCs in X7R Dielectric feature a 125°C maximum operating temperature and are considered “temperature stable.” The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this cla

  • -55°C to +125°C operating temperature range
  • Industry-leading CV values
  • Exceptional performance at high frequencies
  • Lead (Pb)-Free, RoHS and REACH compliant
  • EIA 2220 case size
  • DC voltage ratings of 500 V, 630

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
10%
MSL 1 - Unlimited
125 °C
-55 °C
5.7 mm
5 mm
-888
1000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.06171
2000+
$1.95027
4000+
$1.89895
8000+
$1.85026
16000+
$1.804