PDP SEO Portlet

C1825C684J5RACTU

SMD Multilayer Ceramic Capacitor, 0.68 uF, 50 V, 1825 [4564 Metric], ± 5%, X7R, 4.5 mm, 6.4 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C1825C684J5RACTU
Secondary Manufacturer Part#: C1825C684J5RACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.68µF capacitance and ±5% capacitance tolerance
  • 1825 (4564 metric) capacitor case
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
0.68 uF
± 5%
1825 [4564 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
4.5 mm
6.4 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.74934
2000+
$1.69688
4000+
$1.67409
8000+
$1.66564
16000+
$1.65718