PDP SEO Portlet

C1825C105M5UACTU

SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 1825 [4564 Metric], ± 20%, Z5U

Manufacturer:KEMET
Avnet Manufacturer Part #: C1825C105M5UACTU
Secondary Manufacturer Part#: C1825C105M5UACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET’s Z5U dielectric features an 85°C maximum operating temperature and is considered “general-purpose.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes Z5U dielectric as a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Z5U exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature. Capacitance change is limited to +22%, -56% from +10°C to +85°C.

  • Capacitance values ranging from 6800pF to 2.2µF
  • DC voltage rating of 50V and 100V
  • Operating temperature range from +10°C to +85°C
  • Non polar device, minimize installation concerns
  • Capacitance tolerances of ±20%, 80% or -20%

Technical Attributes

Find Similar Parts

Description Value
1 uF
20%
MSL 1 - Unlimited
85 °C
10 °C
4.5 mm
6.4 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.4767
2000+
$0.47264
4000+
$0.46453
6000+
$0.45641
8000+
$0.4483