PDP SEO Portlet

C1825C102JBGACTU

SMD Multilayer Ceramic Capacitor, 1000 pF, 630 V, 1825 [4564 Metric], ± 5%, C0G / NP0

Manufacturer:KEMET
Avnet Manufacturer Part #: C1825C102JBGACTU
Secondary Manufacturer Part#: C1825C102JBGACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1000pF capacitance and ±5% capacitance tolerance
  • 1825 (4564 metric) capacitor case
  • 630V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Extremely low ESR and ESL
  • High ripple current capability
  • No capacitance shift with voltage
  • Negligible capacitance shift with respect to temperature
  • No piezoelectric noise

Technical Attributes

Find Similar Parts

Description Value
1000 pF
± 5%
1825 [4564 Metric]
Standard Terminal
C0G / NP0
MSL 1 - Unlimited
125 °C
-55 °C
4.5 mm
C Series KEMET
6.4 mm
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.67852
2000+
$1.56338
4000+
$1.52224
8000+
$1.4832
16000+
$1.44612