PDP SEO Portlet

C1812F105K3RACTU

SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 1812 [4532 Metric], ± 10%, X7R, 4.5 mm, 3.2 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C1812F105K3RACTU
Secondary Manufacturer Part#: C1812F105K3RACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Open Mode Ceramic Surface Mount Capacitor is designed to significantly minimize the probability of a low IR or Short Circuit Condition when forced to failure in a board flex situation. Reduces the potential for causing catastrophic failures. RoHS Compliant.

  • Ceramic style
  • Size Code: 1812
  • Open-Mode specification

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
1812 [4532 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
4.5 mm
3.2 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.44544