PDP SEO Portlet

C1812C944J5JLC7805

Stacked Multilayer Ceramic Capacitor, 0.94 uF, 50 V, ± 5%, U2J (N750), 1812 [4532 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: C1812C944J5JLC7805
Secondary Manufacturer Part#: C1812C944J5JLC7805
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KONNEKT ™ capacitors are designed for high-efficiency and high-density power applications. It utilizes an innovative Transient Liquid Phase Sintering (TLPS) material to create a leadless multi-chip solution. Combined with KEMET's ultra-stable U2J dielectric, KONNEKT ™ enables a low-loss, low inductance package capable of handling extremely high ripple currents in the hundreds of kilohertz. U2J is an extremely stable dielectric material that exhibits a negligible shift in capacitance with respect to voltage and a predictable and linear change in capacitance with reference to ambient temperature, with minimal aging effect. Capacitance change is limited to -750 ±120 ppm/°C from -55°C to +125°C. KONNEKT ™ can also be mounted in a low-loss orientation to further increasing its power handling capability. The low-loss orientation increases ripple current handling capabilities.

  • Extremely high-power density and ripple current capability
  • Extremely low equivalent series resistance (ESR)
  • Extremely low equivalent series inductance (ESL)
  • Operating temperature range of -55°C to +125°C
  • No capacitance shift with voltage
  • Low noise
  • Surface mountable using standard MLCC reflow profiles
  • Low-loss orientation option for higher current handling capability

Technical Attributes

Find Similar Parts

Description Value
0.94 µF
5%
125 °C
-55 °C
-888
3.2 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.87308
1000+
$1.86362
2000+
$1.74538
4000+
$1.73648
8000+
$1.72757