PDP SEO Portlet

C1812C303KDGLCAUTO

Stacked Multilayer Ceramic Capacitor, 0.03 uF, 1000 VDC, ± 10%, C0G (NP0), 1812 [4532 Metric], 5.1 mm Stack Height

Manufacturer:KEMET
Avnet Manufacturer Part #: C1812C303KDGLCAUTO
Secondary Manufacturer Part#: C1812C303KDGLCAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C0G with KONNEKT™ technology, automotive grade, surface mount multilayer ceramic chip capacitors (SMD MLCCs) designed for high-efficiency and high-density power applications. KONNEKT™ high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. By utilizing KEMET's robust and proprietary C0G base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers and resonators where high efficiency is a primary concern. With an operating temperature range up to 125°C, these capacitors can be mounted close to fast switching semiconductors in high power density applications which require minimal cooling. C0G with KONNEKT™ technology also exhibits high mechanical robustness compared to other dielectric technologies, allowing the capacitor to be mounted without the use of metal frames.

  • Extremely high power density and ripple current capability
  • Extremely low equivalent series resistance (ESR)
  • Extremely low equivalent series inductance (ESL)
  • No capacitance shift with voltage, no piezoelectric noise
  • High thermal stability
  • Surface mountable using standard MLCC reflow profiles
  • Compliments KC-LINK with KONNEKT series by wider voltage and operating temperature range up to 125°C
  • Used for wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
  • Suitable for EV/HEV (drive systems, charging), LLC resonant converters, switched tank converters
  • Applications include data centres, wireless charging systems, photovoltaic systems and DC link

Technical Attributes

Find Similar Parts

Description Value
0.03 µF
± 10%
1812 [4532 Metric]
C0G / NP0
125 °C
-55 °C
KONNEKT Series
AEC-Q200
5.1 mm
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$2.59914
400+
$2.5413
800+
$2.5284
1600+
$2.42775
3200+
$2.4153