PDP SEO Portlet

C1812C222KGRACTU

SMD Multilayer Ceramic Capacitor, High Voltage, 2200 pF, 2 kV, 1812 [4532 Metric], ± 10%, X7R

Manufacturer:KEMET
Avnet Manufacturer Part #: C1812C222KGRACTU
Secondary Manufacturer Part#: C1812C222KGRACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET’s High Voltage surface mount MLCCs in X7R Dielectric feature a 125°C maximum operating temperature and are considered “temperature stable.” The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.

  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 560nF
  • DC voltage rating from 500V to 3000V
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Exceptional performance at high frequencies, low ESR and ESL
  • Industry leading CV values
  • Industry leading CV values
  • Non polar device, minimize installation concerns

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
10%
MSL 1 - Unlimited
125 °C
-55 °C
4.5 mm
3.2 mm
-888
2000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.701
2000+
$0.66311
4000+
$0.64566
8000+
$0.6291
16000+
$0.61338