PDP SEO Portlet

C1210X106K4RACTU

SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1210 [3225 Metric], ± 10%, X7R

Manufacturer:KEMET
Avnet Manufacturer Part #: C1210X106K4RACTU
Secondary Manufacturer Part#: C1210X106K4RACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C1210X106K4RACTU is a commercial grade, flexible termination system (FT-CAP) X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). Typical applications include circuits with a direct battery or power source connection, critical and safety relevant circuits without (integrated) current limitation and any application that is subject to high levels of board flexure or temperature cycling. Examples include raw power input side filtering (power plane/bus), high current applications (automobile battery line) and circuits that cannot be fused to open. Markets include consumer, medical, industrial (power supply), automotive, aerospace and telecom.

  • -55°C to +125°C operating temperature range
  • Industry-leading CV values
  • Superior flex performance (up to 5 mm)
  • Exceptional performance at high frequencies
  • Lead (Pb)-Free, RoHS and REACH compliant
  • EIA 1210 case size
  • DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
  • Capacitance offerings ranging from 10 pF to 560 nF
  • Available capacitance tolerances of ±5%, ±10% or ±20%
  • Low ESR and ESL
  • Non-polar device, minimizing installation concerns
  • Automotive (AEC-Q200) Grade available
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb plated termination finish option available upon request (5% Pb minimum)

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
1210 [3225 Metric]
Flexible Termination
MSL 1 - Unlimited
125 °C
-55 °C
3.3 mm
2.6 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.02367