PDP SEO Portlet

C1210X103JDGACAUTO

SMD Multilayer Ceramic Capacitor, 0.01 uF, 1 kV, 1210 [3225 Metric], ± 5%, C0G / NP0

Manufacturer:KEMET
Avnet Manufacturer Part #: C1210X103JDGACAUTO
Secondary Manufacturer Part#: C1210X103JDGACAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.01µF capacitance and ±5% capacitance tolerance
  • 1210 (3225 metric) capacitor case
  • 1kV DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • AEC-Q200 automotive qualified
  • Extremely low ESR and ESL
  • High ripple current capability
  • No capacitance shift with voltage
  • Negligible capacitance shift with respect to temperature
  • No piezoelectric noise

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 5%
1210 [3225 Metric]
Flexible Termination
MSL 1 - Unlimited
125 °C
-55 °C
3.3 mm
2.6 mm
AEC-Q200
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.32629
2000+
$1.2546
4000+
$1.22158
8000+
$1.19026
16000+
$1.1605