PDP SEO Portlet

C1210F105M1RACTU

SMD Multilayer Ceramic Capacitor, 1 uF, 100 V, 1210 [3225 Metric], ± 20%, X7R, 3.2 mm, 2.5 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C1210F105M1RACTU
Secondary Manufacturer Part#: C1210F105M1RACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ceramic Open Mode capacitor in X7R dielectric is designed to significantly minimize the probability of a low IR or short circuit condition when forced to failure in a board stress flex situation, thus reducing the potential for catastrophic failure. The Open Mode capacitor may experience a drop in capacitance; however, a short is unlikely because a crack will not typically propagate across counter electrodes within the device’s “active area.” Since there will not be any current leakage associated with a typical Open Mode flex crack, there is no localized heating and therefore little chance for a catastrophic and potentially costly failure event.

  • -55°C to +125°C operating temperature range
  • Open Mode/fail open design
  • Mid to high capacitance flex mitigation
  • Lead (Pb)-Free, RoHS and REACH compliant
  • EIA 1210 case size
  • DC voltage ratings of 16 V, 25 V, 50 V, 100 V, and 200 V
  • Capacitance offerings ranging from 1,000 pF to 6.8 µF
  • Available capacitance tolerances of ±5%, ±10%, and ±20%
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • Commercial and Automotive (AEC-Q200) grades available
  • SnPb termination finish option available upon request (5% Pb minimum)
  • Flexible termination option available upon request

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 20%
1210 [3225 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
2.5 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.4321
2000+
$0.40454
4000+
$0.39068
8000+
$0.37576
16000+
$0.3724