C1210C822JBTACAUTO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8200 pF | ||
| ± 5% | ||
| 1210 [3225 Metric] | ||
| Wraparound | ||
| X8G | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| C Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |