PDP SEO Portlet

C1210C476M8RAC7210

Multilayer Ceramic Capacitor, 47 uF, 10 V, ± 20%, X7R, 1210 [3225 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: C1210C476M8RAC7210
Secondary Manufacturer Part#: C1210C476M8RAC7210
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C1210C476M8RAC7210 is a X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.

  • Capacitance is 47µF
  • Capacitance tolerance is ±20%
  • 10V DC rated voltage
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • Operating temperature range from -55 to 125°C
  • Non-polar device, minimizing installation concerns

Technical Attributes

Find Similar Parts

Description Value
47 uF
20%
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
2.5 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.6776
8000+
$0.66
16000+
$0.638
32000+
$0.616
64000+
$0.594