PDP SEO Portlet

C1210C475K5R1C7186

Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R, 3.35 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: C1210C475K5R1C7186
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KPS series surface mount Multilayer Ceramic Chip Capacitor utilizes proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

  • Higher capacitance in the same footprint
  • Board space savings
  • Advanced protection against thermal and mechanical stress
  • Provides up to 10mm of board flex capability
  • Reduces audible and microphonic noise
  • Extremely low ESR and ESL
  • Non-polar device, minimizing installation concerns
  • Environmentally friendly
  • Capable of Pb-Free reflow profiles

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
X7R
null
MSL 1 - Unlimited
2 Pins
null
null
null
null
3.35 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  2,400
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 46 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
Need More?
USD $:
$ 2.4786
600+
$2.4786
SubTotal:
$1,487.16