PDP SEO Portlet

C1210C335K3N1C7186

Stacked Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, X8L, 1210 [3225 Metric], 3.35 mm Stack Height

Manufacturer:KEMET
Avnet Manufacturer Part #: C1210C335K3N1C7186
Secondary Manufacturer Part#: C1210C335K3N1C7186
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET Power Solutions High Temperature (KPS HT) stacked capacitors utilize a proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitor(s) from the printed circuit board, thereby offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. It provides up to 10 mm of board flex capability.

  • Higher capacitance in the same footprint
  • Board space savings
  • Reduces audible, microphonic noise
  • Capable of Pb-Free reflow profiles
  • Non-polar device, minimizing installation concerns
  • Environmentally friendly
  • Advanced protection against thermal and mechanical stress
  • Extremely low ESR and ESL

Technical Attributes

Find Similar Parts

Description Value
3.3 µF
10%
150 °C
-55 °C
-888
3.35 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.60224
1200+
$1.44162
2400+
$1.421
4800+
$1.41375
9600+
$1.4065