C1210C225K3N1C7186
Stacked Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X8L, 1210 [3225 Metric]
- RoHS 10 Compliant
- Tariff Charges
KEMET Power Solutions High Temperature (KPS HT) stacked capacitors utilize a proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitor(s) from the printed circuit board, thereby offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. It provides up to 10 mm of board flex capability.
- Higher capacitance in the same footprint
- Board space savings
- Reduces audible, microphonic noise
- Capable of Pb-Free reflow profiles
- Non-polar device, minimizing installation concerns
- Environmentally friendly
- Advanced protection against thermal and mechanical stress
- Extremely low ESR and ESL
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 µF | ||
| 10% | ||
| 150 °C | ||
| -55 °C | ||
| -888 | ||
| 3.35 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |