PDP SEO Portlet

C1206X333KBRACTU

SMD Multilayer Ceramic Capacitor, 0.033 uF, 630 V, 1206 [3216 Metric], ± 10%, X7R

Manufacturer:KEMET
Avnet Manufacturer Part #: C1206X333KBRACTU
Secondary Manufacturer Part#: C1206X333KBRACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Voltage with Flexible Termination (HV FT-CAP) surface mount MLCCs in X7R dielectric address the primary failure mode of MLCCs– flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Featuring several of the highest CV (capacitance/voltage) values available in the industry, these devices utilize a pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system. The addition of this epoxy layer inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Combined with the stability of an X7R dielectric and designed to accommodate all capacitance requirements, these flex-robust devices are RoHS-compliant, offer up to 5 mm of flex-bend capability and exhibits a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from -55°C to +125°C.

  • -55°C to +125°C operating temperature range
  • Industry-leading CV values
  • Superior flex performance (up to 5 mm)
  • Exceptional performance at high frequencies
  • Lead (Pb)-Free, RoHS and REACH compliant
  • EIA 1206 case size
  • DC voltage rating of 630 V
  • Capacitance of 0.033 uF
  • Capacitance tolerance of ±10%
  • Low ESR and ESL
  • Non-polar device, minimizing installation concerns
  • Automotive (AEC-Q200) Grade available
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb plated termination finish option available upon request (5% Pb minimum)

Technical Attributes

Find Similar Parts

Description Value
0.033 uF
± 10%
1206 [3216 Metric]
Flexible Termination
MSL 1 - Unlimited
125 °C
-55 °C
3.3 mm
1.6 mm
-888
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.13167
4000+
$0.131
8000+
$0.13034
16000+
$0.12968
32000+
$0.12901