PDP SEO Portlet

C1206W223KDRACTU

SMD Multilayer Ceramic Capacitor, 0.022 uF, 1 kV, 1206 [3216 Metric], ± 10%, X7R, ArcShield Series

Manufacturer:KEMET
Avnet Manufacturer Part #: C1206W223KDRACTU
Secondary Manufacturer Part#: C1206W223KDRACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ArcShield high voltage surface mount capacitors in X7R dielectric are designed for use in high voltage applications susceptible to surface arcing (arc-over discharge). The phenomenon of surface arcing is caused by a high voltage gradient between the two termination surfaces or between one of the termination surfaces and the counter internal electrode structure within the ceramic body. It occurs most frequently at application voltages that meet or exceed 300 V, in high humidity environments, and in chip sizes with minimal bandwidth separation (creepage distance). This phenomenon can either damage surrounding components or lead to a breakdown of the dielectric material, ultimately resulting in a short-circuit condition (catastrophic failure mode).

  • Patented technology
  • Permanent internal arc protection
  • Protective surface coating not required
  • Base metal electrode (BME) dielectric system
  • Industry leading CV values
  • -55°C to +125°C operating temperature range
  • Exceptional performance at high frequencies
  • Lead (Pb)-Free, RoHS and REACH compliant
  • EIA 1206 case size
  • DC voltage rating of 1 KV
  • Capacitance of 0.022 uF
  • Available capacitance tolerance of ±10%
  • Low ESR & ESL
  • Non-polar device, minimizing installation concerns
  • Commercial & Automotive (AEC-Q200) grades available
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb plated termination finish option available upon request (5% Pb minimum)
  • Flexible Termination option available upon request

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
± 10%
1206 [3216 Metric]
Flexible Termination
MSL 1 - Unlimited
125 °C
-55 °C
3.3 mm
1.6 mm
-888
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.58766