PDP SEO Portlet

C1206V223KDRACTU

SMD Multilayer Ceramic Capacitor, 0.022 uF, 1 kV, 1206 [3216 Metric], ± 10%, X7R, ArcShield Series

Manufacturer:KEMET
Avnet Manufacturer Part #: C1206V223KDRACTU
Secondary Manufacturer Part#: C1206V223KDRACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ArcShield™ series high voltage surface mount Multilayer Ceramic Chip Capacitor in X7R dielectric is designed for use in high voltage applications susceptible to surface arcing (arc-over discharge). The phenomenon of surface arcing is caused by a high voltage gradient between the two termination surfaces or between one of the termination surfaces and the counter internal electrode structure within the ceramic body. It occurs most frequently at application voltages that meet or exceed 300V, in high humidity environments and in chip sizes with minimal bandwidth separation (creepage distance). This phenomenon can either damage surrounding components or lead to a breakdown of the dielectric material, ultimately resulting in a short-circuit condition (catastrophic failure mode). The highly reliable base metal dielectric system combined with unique internal shield electrode structure that is designed to suppress an arc-over event while increasing available capacitance.

  • Patented technology
  • Permanent internal arc protection
  • Protective surface coating not required
  • Base metal electrode (BME) dielectric system
  • Industry leading CV values
  • Exceptional performance at high frequencies
  • Low ESR and ESL
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb plated termination finish option available (5% Pb minimum)
  • Operating temperature range from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
± 10%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
-888
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.33
4000+
$0.31216
8000+
$0.30395
16000+
$0.29615
32000+
$0.28875