PDP SEO Portlet

C1206C106Z8VACTU

SMD Multilayer Ceramic Capacitor, 10 µF, 10 V, 1206 [3216 Metric], -20%, +80%, Y5V

Manufacturer:KEMET
Avnet Manufacturer Part #: C1206C106Z8VACTU
Secondary Manufacturer Part#: 70K9285
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET’s Y5V dielectric features an 85°C maximum operating temperature and is considered "general-purpose"". The Y5V dielectric is a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Y5V exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature. Capacitance change is limited to +22%, -82% from -30°C to +85°C."

  • Operating temperature range from -30°C to +85°C
  • Capacitance values ranging from 0.22µF to 22µF
  • EIA 0402, 0603, 0805, 1206 and 1210 case sizes available
  • DC voltage ratings from 6.3V to 50V
  • Non polar device, minimize installation concerns

Technical Attributes

Find Similar Parts

Description Value
10 uF
-20%, +80%
MSL 1 - Unlimited
85 °C
-30 °C
3.2 mm
1.6 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 325 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.136